Add To Favorites
Product Overview
Digi-Key Part Number MICROSMD175F-2CT-ND
Quantity Available 18.465
Can ship immediately
Manufacturer

Manufacturer Part Number

MICROSMD175F-2

Description POLYSWITCH 1.75A RESET FUSE SMD
Expanded Description PTC Resettable Fuse 6V 1.75A Ih Surface Mount 1210 (3225 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 3.5A
R Min/Max 0.025 ~ 0.080 Ohm
Time to Trip 0.8s
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.023" (0.58mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names MICROSMD175F-2CT
MICROSMD175FCT
MICROSMD175FCT-ND

14:48:07 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
5 0,51800 2,59
10 0,50100 5,01
50 0,42180 21,09
100 0,35020 35,02
250 0,31836 79,59
500 0,27062 135,31
1.000 0,23877 238,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MICROSMD175F-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,19897
  • Digi-Reel® ? : MICROSMD175F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback