Add To Favorites
Product Overview
Digi-Key Part Number ZEN065V130A24LSCT-ND
Quantity Available 18.930
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN065V130A24LS

Description POLYZEN 6.5V PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 6.5V
Voltage - Clamping 24V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZEN065V130A24LSCT

04:32:56 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,61500 16,15
25 1,44240 36,06
100 1,29820 129,82
250 1,15392 288,48
500 1,00968 504,84
1.000 0,83660 836,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN065V130A24LSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,75622
  • Digi-Reel® ? : ZEN065V130A24LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback