Add To Favorites
Product Overview
Digi-Key Part Number MINISMDC150F/16-2CT-ND
Quantity Available 2.308
Can ship immediately
Manufacturer

Manufacturer Part Number

MINISMDC150F/16-2

Description POLYSWITCH PTC RESET 1.5A SMD
Expanded Description PTC Resettable Fuse 16V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 2.8A
R Min/Max 0.040 ~ 0.110 Ohm
Time to Trip 0.5s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.019" (0.48mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MINISMDC150F/16CT
MINISMDC150F/16CT-ND

22:27:08 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
5 0,50000 2,50
10 0,48500 4,85
50 0,40820 20,41
100 0,33890 33,89
250 0,30808 77,02
500 0,26188 130,94
1.000 0,23107 231,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MINISMDC150F/16-2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19606
  • Digi-Reel® ? : MINISMDC150F/16-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback