Add To Favorites
Product Overview
Digi-Key Part Number MICROSMD050F-2CT-ND
Quantity Available 23.491
Can ship immediately
Manufacturer

Manufacturer Part Number

MICROSMD050F-2

Description POLYSWITCH 0.50A RESET FUSE SMD
Expanded Description PTC Resettable Fuse 13.2V 500mA Ih Surface Mount 1210 (3225 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 13.2V
Current - Max 40A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
R Min/Max 0.250 ~ 0.900 Ohm
Time to Trip 0.1s
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MICROSMD050F-2CT
MICROSMD050FCT
MICROSMD050FCT-ND

03:52:45 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
5 0,48400 2,42
10 0,46900 4,69
50 0,39460 19,73
100 0,32760 32,76
250 0,29780 74,45
500 0,25316 126,58
1.000 0,22336 223,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MICROSMD050F-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,18614
  • Digi-Reel® ? : MICROSMD050F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback