Add To Favorites
Product Overview
Digi-Key Part Number NANOSMDC016F-2CT-ND
Quantity Available 30.320
Can ship immediately
Manufacturer

Manufacturer Part Number

NANOSMDC016F-2

Description POLYSWITCH .16A RESET FUSE SMD
Expanded Description PTC Resettable Fuse 48V Ih Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 48V
Current - Max 10A
Current - Hold (Ih) (Max) 160mA
Current - Trip (It) 450mA
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 1.1 Ohm
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) -
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Size / Dimension 0.127" L x 0.063" W (3.22mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3132CT-ND 1206L016WR Littelfuse Inc. Cut Tape (CT) ? 11.844 - Immediate
0,47000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NANOSMDC016F-2CT
RF1344-000CT-ND

00:12:59 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
5 0,43800 2,19
10 0,42500 4,25
50 0,35780 17,89
100 0,29700 29,70
250 0,27000 67,50
500 0,22948 114,74
1.000 0,20249 202,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NANOSMDC016F-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,16874
  • Digi-Reel® ? : NANOSMDC016F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback