Add To Favorites
Product Overview
Digi-Key Part Number MINISMDC260F/13.2-2CT-ND
Quantity Available 3.468
Can ship immediately
Manufacturer

Manufacturer Part Number

MINISMDC260F/13.2-2

Description POLYSWITCH 2.6A RESET 13.2V SMD
Expanded Description PTC Resettable Fuse 13.2V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 13.2V
Current - Max 100A
Current - Hold (Ih) (Max) 2.6A
Current - Trip (It) 5A
R Min/Max 0.015 ~ 0.050 Ohm
Time to Trip 5s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MINISMDC260F/13.2CT
MINISMDC260F/13.2CT-ND

23:07:08 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
5 0,65200 3,26
10 0,63200 6,32
50 0,53160 26,58
100 0,44130 44,13
250 0,40120 100,30
500 0,34102 170,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MINISMDC260F/13.2-2TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26443
  • Digi-Reel® ? : MINISMDC260F/13.2-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback