Add To Favorites
Product Overview
Digi-Key Part Number RUEF250U-2CT-ND
Quantity Available 17.768
Can ship immediately
Manufacturer

Manufacturer Part Number

RUEF250U-2

Description POLYSWITCH RUE SERIES 2.50A
Expanded Description PTC Resettable Fuse 30V 2.5A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 30V
Current - Max 100A
Current - Hold (Ih) (Max) 2.5A
Current - Trip (It) 4.9A
R Min/Max 0.031 ~ 0.044 Ohm
Time to Trip 5s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.299" L x 0.110" W (7.60mm x 2.80mm)
Height - Seated (Max) 0.642" (16.30mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RUEF250U-2CT
RUEF250UCT
RUEF250UCT-ND

08:49:03 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
5 0,49400 2,47
10 0,47900 4,79
50 0,40280 20,14
100 0,33440 33,44
250 0,30400 76,00
500 0,25838 129,19
1.000 0,22799 227,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RUEF250U-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,18999
  • Bag : RUEF250U-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.519 - Immediate
  • Unit Price: 0,43000
Send Feedback