Add To Favorites
Product Overview
Digi-Key Part Number P6SMB530CALFCT-ND
Quantity Available 7.979
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB530CA

Description TVS DIODE 451VWM 725VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets P6SMB Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P6SMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 451V
Voltage - Breakdown (Min) 503.5V
Voltage - Clamping (Max) @ Ipp 725V
Current - Peak Pulse (10/1000µs) 800mA
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Additional Resources
Standard Package ? 1
Other Names F3685CT
F3685CT-ND

02:46:37 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51400 5,14
25 0,45520 11,38
100 0,39640 39,64
250 0,34500 86,25
500 0,29364 146,82
1.000 0,23491 234,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB530CALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20669
  • Digi-Reel® ? : P6SMB530CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback