Add To Favorites
Product Overview
Digi-Key Part Number P6SMB440CALFCT-ND
Quantity Available 22.911
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB440CA

Description TVS DIODE 376VWM 602VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P6SMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 418V
Voltage - Clamping (Max) @ Ipp 602V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Kits
Additional Resources
Standard Package ? 1
Other Names F2831CT
F2831CT-ND
P6SMB440CALFCT

12:46:05 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52200 5,22
25 0,46280 11,57
100 0,40300 40,30
250 0,35080 87,70
500 0,29856 149,28
1.000 0,23885 238,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB440CALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,21015
  • Digi-Reel® ? : P6SMB440CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback