Add To Favorites
Product Overview
Digi-Key Part Number 1294-P6KE220CA-CHP
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE220CA

Description TVS DIODE 185VWM 328VC DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P6KE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P6KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 185V
Voltage - Breakdown (Min) 209V
Voltage - Clamping (Max) @ Ipp 328V
Current - Peak Pulse (10/1000µs) 1.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE220CALFCT-ND P6KE220CA Littelfuse Inc. Cut Tape (CT) ? 1.011 - Immediate
0,60000 1
Additional Resources
Standard Package ? 4.000

05:29:24 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,14996 599,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback