Add To Favorites
Product Overview
Digi-Key Part Number 1294-P0080SCMCLRP-CHP
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

P0080SCMCLRP

Description SIDACTOR MC BI 6V 400A DO-214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MC Series DO-214 Datasheet
Product Training Modules Introduction to SIDACtor Devices
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Breakover 25V
Voltage - Off State 6V
Voltage - On State 5V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 75pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0080SCMCLRPTR-ND P0080SCMCLRP Littelfuse Inc. Tape & Reel (TR) ? 12.500 - Immediate
0,61190 2.500
P0080SCMCLRPCT-ND P0080SCMCLRP Littelfuse Inc. Cut Tape (CT) ? 14.341 - Immediate
1,58000 1
P0080SCMCLRPDKR-ND P0080SCMCLRP Littelfuse Inc. Digi-Reel® ? 14.341 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.500

10:58:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,48952 1.223,80
5.000 0,46504 2.325,22
12.500 0,44756 5.594,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback