Add To Favorites
Product Overview
Digi-Key Part Number 1294-P0080SALRP-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

P0080SALRP

Description SIDACTOR BIDIR 6V 150A DO-214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SIDACtor® DO-214 Series
Product Training Modules Introduction to SIDACtor Devices
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Breakover 25V
Voltage - Off State 6V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 150A
Current - Peak Pulse (10/1000µs) 45A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 150pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0080SALRPTR-ND P0080SALRP Littelfuse Inc. Tape & Reel (TR) ? 2.500 - Immediate
0,46358 2.500
P0080SALRPCT-ND P0080SALRP Littelfuse Inc. Cut Tape (CT) ? 3.293 - Immediate
1,19000 1
P0080SALRPDKR-ND P0080SALRP Littelfuse Inc. Digi-Reel® ? 3.293 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.500

00:00:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,37087 927,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback