Add To Favorites
Product Overview
Digi-Key Part Number HE575-ND
Quantity Available 3.349
Can ship immediately
Manufacturer

Manufacturer Part Number

MDSR-4-12-18

Description SWITCH REED SPST-NO 500MA 200V
Expanded Description Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 500mA (DC) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MDSR-4
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 12 ~ 18AT
Release Range -
Current - Switching 500mA (DC)
Voltage - Switching AC -
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.590" (40.39mm)
Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1.2A (DC)
 
Additional Resources
Standard Package ? 1.000
Other Names HE575
MDSR-4 12-18
MDSR-4 12-18-ND
MDSR-4-ND
MDSR41218
Q959611B

04:16:57 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53200 5,32
25 0,51080 12,77
50 0,47900 23,95
100 0,46830 46,83
250 0,37252 93,13
500 0,34058 170,29
1.000 0,32993 329,93
5.000 0,29801 1.490,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback