Add To Favorites
Product Overview
Digi-Key Part Number HE563CT-ND
Quantity Available 53.045
Can ship immediately
Manufacturer

Manufacturer Part Number

MDSM-DTR-20-25

Description SWITCH REED SPDT 180MA 120V
Expanded Description Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 5W 180mA (AC), 250mA (DC) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Reed Switch Selection Guide
MDSM-DT Series
Catalog Page 2498 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MDSM-DT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Glass Body
Circuit SPDT
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 180mA (AC), 250mA (DC)
Voltage - Switching AC 120V
Voltage - Switching DC 175V
Power - Rated 5W
Operate Time 0,7ms
Release Time 1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 1.000" (25.40mm)
Size - Body 0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Height Above Board 0.101" (2.56mm)
Operating Temperature -40°C ~ 125°C
Capacitance 1pF
Current - Carry 1.5A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HE563CT

20:12:24 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05
10 1,96900 19,69
25 1,84560 46,14
50 1,80480 90,24
100 1,43560 143,56
250 1,35356 338,39
500 1,27154 635,77
1.000 1,18949 1.189,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE563TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 52.500 - Immediate
  • Unit Price: 1,04406
  • Digi-Reel® ? : HE563DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback