Add To Favorites
Product Overview
Digi-Key Part Number F3210-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

FHAC0002ZXJ

Description FUSE HLDR BLADE 32V 30A IN LINE
Expanded Description Fuse Holder 30A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FHAC
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 30A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F32010
F32010-ND
F3210

06:22:51 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
5 4,28600 21,43
10 4,13300 41,33
50 3,21460 160,73
100 2,67890 267,89
250 2,60236 650,59
500 2,21964 1.109,82
1.000 2,10484 2.104,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback