Add To Favorites
Product Overview
Digi-Key Part Number F3209-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

FHAC0001ZXJ

Description FUSE HLDR BLADE 32V 20A IN LINE
Expanded Description Fuse Holder 20A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FHAC
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 20A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names F3209

13:20:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,14000 4,14
5 4,00000 20,00
10 3,85700 38,57
50 3,00040 150,02
100 2,50030 250,03
250 2,42888 607,22
500 2,07168 1.035,84
1.000 1,96452 1.964,52
5.000 1,78593 8.929,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback