Add To Favorites
Product Overview
Digi-Key Part Number F4107CT-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2800LTR

Description GDT 800V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 800V 20000A (20kA) 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG2
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 800V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Additional Resources
Standard Package ? 1
Other Names F4107CT

16:11:51 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
5 3,36600 16,83
10 3,24900 32,49
50 2,55260 127,63
100 2,08850 208,85
250 2,03052 507,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : F2743-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: 3,07000
  • Tape & Reel (TR) ? : F4107TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,58224
Send Feedback