Add To Favorites
Product Overview
Digi-Key Part Number F4106CT-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2600LTR

Description GDT 600V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 600V 20000A (20kA) 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG2
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4106CT

11:08:34 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
5 3,27400 16,37
10 3,16000 31,60
50 2,48300 124,15
100 2,03150 203,15
250 1,97508 493,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : F2741-ND
  • Minimum Quantity: 1
  • Quantity Available: 931 - Immediate
  • Unit Price: 2,99000
  • Tape & Reel (TR) ? : F4106TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,53904
Send Feedback