Add To Favorites
Product Overview
Digi-Key Part Number WK6294CT-ND
Quantity Available 7.052
Can ship immediately
Manufacturer

Manufacturer Part Number

39601000000

Description FUSE BRD MNT 100MA 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 396 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 396
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 100mA
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.04
Approvals cUL, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 3.84 Ohm
 
Additional Resources
Standard Package ? 1
Other Names WK6294CT

12:01:05 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
5 1,04200 5,21
10 0,97400 9,74
50 0,80580 40,29
100 0,67160 67,16
250 0,65484 163,71
500 0,55410 277,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK6294TB-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,44266
Send Feedback