Add To Favorites
Product Overview
Digi-Key Part Number WK6303CT-ND
Quantity Available 4.354
Can ship immediately
Manufacturer

Manufacturer Part Number

38321000000

Description FUSE BOARD MNT 10A 300VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 383 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 383
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 260
Approvals cURus, PSE
Operating Temperature -65°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.0042 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WK6303CT

05:13:14 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
5 0,65800 3,29
10 0,63800 6,38
50 0,53600 26,80
100 0,44500 44,50
250 0,40464 101,16
500 0,34394 171,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK6303TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27588
  • Bulk ? : F4532-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.836 - Immediate
  • Unit Price: 0,62000
Send Feedback