Add To Favorites
Product Overview
Digi-Key Part Number WK6300CT-ND
Quantity Available 5.363
Can ship immediately
Manufacturer

Manufacturer Part Number

38314000000

Description FUSE BOARD MOUNT 4A 300VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 383 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 383
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 58
Approvals cURus, PSE, VDE
Operating Temperature -65°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.0138 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WK6300CT

11:23:27 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
5 0,55400 2,77
10 0,53700 5,37
50 0,45160 22,58
100 0,37500 37,50
250 0,34096 85,24
500 0,28980 144,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK6300TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,23247
  • Bulk ? : 38314000410-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23247
Send Feedback