Add To Favorites
Product Overview
Digi-Key Part Number WK6298CT-ND
Quantity Available 7.983
Can ship immediately
Manufacturer

Manufacturer Part Number

38312000000

Description FUSE BOARD MOUNT 2A 300VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 383 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 383
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 12
Approvals cURus, PSE
Operating Temperature -65°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0,028 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WK6298CT

17:58:04 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
5 0,56000 2,80
10 0,54300 5,43
50 0,45680 22,84
100 0,37920 37,92
250 0,34476 86,19
500 0,29304 146,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK6298TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,23506
  • Bulk ? : 38312000410-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23506
Send Feedback