Add To Favorites
Product Overview
Digi-Key Part Number 1294-37008000430-CHP
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

37008000430

Description FUSE 500MA 250VAC RADIAL FAST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 370 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 370
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 800mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.12
Approvals CCC, cURus, SEMKO, VDE
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance -
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK4946BK-ND 37008000410 Littelfuse Inc. Bulk ? 4.436 - Immediate
0,69000 1
F7810TB-ND 37008000000 Littelfuse Inc. Tape & Box (TB) ? 0
0,29268 1.000
F4474-ND 37008000430 Littelfuse Inc. Bulk ? 200 - Immediate
0,74000 1
Additional Resources
Standard Package ? 200

01:36:41 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
200 0,38940 77,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback