Add To Favorites
Product Overview
Digi-Key Part Number F5461CT-ND
Quantity Available 22.644
Can ship immediately
Manufacturer

Manufacturer Part Number

36912000000

Description FUSE BOARD MOUNT 2A 300VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 369 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 369
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 21
Approvals cULus, PSE/JET
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.0298 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5461CT

12:31:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
5 0,47000 2,35
10 0,45700 4,57
50 0,38380 19,19
100 0,31850 31,85
250 0,28960 72,40
500 0,24618 123,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F5461TB-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,19746
  • Bulk ? : 36912000440-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19746
Send Feedback