Add To Favorites
Product Overview
Digi-Key Part Number F6136CT-ND
Quantity Available 22.024
Can ship immediately
Manufacturer

Manufacturer Part Number

2920L500/16MR

Description PTC 16V POLYFUSE SMT 2920 5.00A
Expanded Description PTC Resettable Fuse 16V 5A Ih Surface Mount 2920 (7351 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2920L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 2920L
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 5A
Current - Trip (It) 10A
R Min/Max 0.005 ~ 0.025 Ohm
Time to Trip 5s
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6136CT

13:59:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
5 1,68200 8,41
10 1,59800 15,98
50 1,28960 64,48
100 1,09340 109,34
250 1,06540 266,35
500 0,89716 448,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6136TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,72639
  • Digi-Reel® ? : F6136DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback