Add To Favorites
Product Overview
Digi-Key Part Number F4071CT-ND
Quantity Available 2.599
Can ship immediately
Manufacturer

Manufacturer Part Number

2016L100/33DR

Description PTC RESETTABLE 33V 1.1A 2016 SMD
Expanded Description PTC Resettable Fuse 33V 1.1A Ih Surface Mount 2016 (5041 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 2016L
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
R Min/Max 0.100 ~ 0.400 Ohm
Time to Trip 0.5s
Mounting Type Surface Mount
Package / Case 2016 (5041 Metric), Concave
Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4071CT

02:13:19 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
5 0,72000 3,60
10 0,69800 6,98
50 0,58780 29,39
100 0,48800 48,80
250 0,44364 110,91
500 0,37710 188,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4071TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,29241
  • Digi-Reel® ? : F4071DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback