Add To Favorites
Product Overview
Digi-Key Part Number F5632CT-ND
Quantity Available 1.993
Can ship immediately
Manufacturer

Manufacturer Part Number

1812L110/24DR

Description FUSE PTC RESET 1.10A 24V 1812
Expanded Description PTC Resettable Fuse 24V 1.1A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1812L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 1812L
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 1.95A
R Min/Max 0.060 ~ 0.200 Ohm
Time to Trip 0.5s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.042" (1.07mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5632CT

19:44:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
5 0,58400 2,92
10 0,56500 5,65
50 0,47560 23,78
100 0,39490 39,49
250 0,35896 89,74
500 0,30512 152,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5632TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,23659
  • Digi-Reel® ? : F5632DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback