Add To Favorites
Product Overview
Digi-Key Part Number F5196-ND
Quantity Available 2.821
Can ship immediately
Manufacturer

Manufacturer Part Number

178.6164.0002

Description FUSE HOLDER BLADE 80V PCB
Expanded Description Fuse Holder 80V 1 Circuit Blade PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Blade_ATO PCB Fuseholder 80V
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FLR
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 80V
Current Rating -
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper Alloy
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 178.6164.0002-ND
17861640002
F5196

11:41:22 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
5 3,21200 16,06
10 3,10000 31,00
50 2,43600 121,80
100 1,99300 199,30
250 1,93764 484,41
500 1,66084 830,42
1.000 1,55012 1.550,12
5.000 1,38403 6.920,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F5195-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.242 - Immediate
  • Unit Price: 3,51000
Send Feedback