Add To Favorites
Product Overview
Digi-Key Part Number 1206SFH150F/24-2CT-ND
Quantity Available 8.515
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFH150F/24-2

Description FUSE BOARD MOUNT 15A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFH
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 26
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
DC Cold Resistance 0.005 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1206SFH150F/24-2CT
1206SFH150F/24CT
1206SFH150F/24CT-ND

21:15:22 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
5 0,86800 4,34
10 0,81300 8,13
50 0,67300 33,65
100 0,56070 56,07
250 0,54672 136,68
500 0,46260 231,30
1.000 0,40653 406,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFH150F/24-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,34408
  • Digi-Reel® ? : 1206SFH150F/24-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback