Add To Favorites
Product Overview
Digi-Key Part Number 1206SFH100F/24-2CT-ND
Quantity Available 2.650
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFH100F/24-2

Description FUSE BOARD MOUNT 10A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFH
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 9
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
DC Cold Resistance 0.01 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1206SFH100F/24-2CT
1206SFH100F/24CT
1206SFH100F/24CT-ND

04:57:46 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
5 0,89200 4,46
10 0,83600 8,36
50 0,69180 34,59
100 0,57650 57,65
250 0,56204 140,51
500 0,47558 237,79
1.000 0,41794 417,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFH100F/24-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35373
  • Digi-Reel® ? : 1206SFH100F/24-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback