Add To Favorites
Product Overview
Digi-Key Part Number 1206SFF800F/24-2CT-ND
Quantity Available 6.694
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFF800F/24-2

Description FUSE BOARD MOUNT 8A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 8A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 45A
Melting I²t 2.5
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance 0.008 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1206SFF800F/24-2CT
1206SFF800F/24CT
1206SFF800F/24CT-ND

18:48:59 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
5 1,12000 5,60
10 1,04700 10,47
50 0,86660 43,33
100 0,72220 72,22
250 0,70412 176,03
500 0,59578 297,89
1.000 0,52356 523,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFF800F/24-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44314
  • Digi-Reel® ? : 1206SFF800F/24-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback