Add To Favorites
Product Overview
Digi-Key Part Number 1206SFF500F/32-2CT-ND
Quantity Available 2.872
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFF500F/32-2

Description FUSE BOARD MOUNT 5A 32VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 45A
Melting I²t 0.6
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance 0.018 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1460CT-ND 0466005.NR Littelfuse Inc. Cut Tape (CT) ? 1.731 - Immediate
0,79000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1206SFF500F/32-2CT
1206SFF500F/32CT
1206SFF500F/32CT-ND

12:13:06 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
5 1,10000 5,50
10 1,03000 10,30
50 0,85220 42,61
100 0,71030 71,03
250 0,69252 173,13
500 0,58598 292,99
1.000 0,51494 514,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFF500F/32-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43584
  • Digi-Reel® ? : 1206SFF500F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback