Add To Favorites
Product Overview
Digi-Key Part Number 1206SFF200F/63-2CT-ND
Quantity Available 11.044
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFF200F/63-2

Description FUSE BOARD MOUNT 2A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.07
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance 0.05 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1206SFF200F/63-2CT
1206SFF200F/63CT
1206SFF200F/63CT-ND

10:38:14 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
5 1,08800 5,44
10 1,01900 10,19
50 0,84280 42,14
100 0,70240 70,24
250 0,68488 171,22
500 0,57952 289,76
1.000 0,50927 509,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFF200F/63-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,43104
  • Digi-Reel® ? : 1206SFF200F/63-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback