Add To Favorites
Product Overview
Digi-Key Part Number F3367CT-ND
Quantity Available 3.113
Can ship immediately
Manufacturer

Manufacturer Part Number

1206L150SLYR

Description PTC RESETBL 6V 1206 1.50A LOW-R
Expanded Description PTC Resettable Fuse 6V Ih Surface Mount 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LoRho SMT PPTC Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Featured Product Lo Rho Series Low Resistance SMD PPTCs
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2329 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, LoRho
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 1,5A
Current - Trip (It) 3,9A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 10 mOhm
Resistance - Post Trip (R1) (Max) 65 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Approvals cURus, TUV
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-1206L150SLYR-CHP 1206L150SLYR Littelfuse Inc. Tape & Reel (TR) ? 0
Call 4.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3367CT

00:08:14 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
5 1,71400 8,57
10 1,62700 16,27
50 1,31360 65,68
100 1,11370 111,37
250 1,08516 271,29
500 0,91380 456,90
1.000 0,81385 813,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3367TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,67496
  • Digi-Reel® ? : F3367DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback