Add To Favorites
Product Overview
Digi-Key Part Number 1294-1.5SMC27A-CHP
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC27A

Description TVS DIODE 23.1VWM 37.5VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5SMC Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5SMC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.7V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 40.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5SMC27ATR-ND 1.5SMC27A Littelfuse Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,20847 3.000
1.5SMC27ACT-ND 1.5SMC27A Littelfuse Inc. Cut Tape (CT) ? 5.466 - Immediate
0,59000 1
1.5SMC27ADKR-ND 1.5SMC27A Littelfuse Inc. Digi-Reel® ? 5.466 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

18:59:55 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,16678 500,33
6.000 0,15528 931,66
15.000 0,14953 2.242,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback