Add To Favorites
Product Overview
Digi-Key Part Number F6253CT-ND
Quantity Available 845
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE600CA

Description TVS DIODE 512VWM 828VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 512V
Voltage - Breakdown (Min) 570V
Voltage - Clamping (Max) @ Ipp 828V
Current - Peak Pulse (10/1000µs) 1.8A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names F6253CT

01:15:25 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73500 7,35
25 0,66400 16,60
100 0,58120 58,12
250 0,51008 127,52
500 0,45076 225,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6253TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,36854
Send Feedback