Add To Favorites
Product Overview
Digi-Key Part Number 1294-1.5KE12CA-B-CHP
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE12CA-B

Description TVS DIODE 10.2VWM 16.7VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5KE
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10.2V
Voltage - Breakdown (Min) 11.4V
Voltage - Clamping (Max) @ Ipp 16.7V
Current - Peak Pulse (10/1000µs) 91A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE12CALFTR-ND 1.5KE12CA Littelfuse Inc. Tape & Reel (TR) ? 2.400 - Immediate
0,23452 1.200
1.5KE12CA-B-ND 1.5KE12CA-B Littelfuse Inc. Bulk ? 0
0,29316 500  Non-Stock ?
1.5KE12CALFCT-ND 1.5KE12CA Littelfuse Inc. Cut Tape (CT) ? 2.509 - Immediate
0,61000 1
Additional Resources
Standard Package ? 500

14:22:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 0,23452 117,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback