Add To Favorites
Product Overview
Digi-Key Part Number 1294-0805L050WR-CHP
Quantity Available 27.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0805L050WR

Description PTC RESETTABLE 6V .500A SMD 0805
Expanded Description PTC Resettable Fuse 6V Ih Surface Mount 0805 (2012 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0805L Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 0805L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhm
Resistance - Post Trip (R1) (Max) 850 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approvals cURus, TUV
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2772TR-ND 0805L050WR Littelfuse Inc. Tape & Reel (TR) ? 0
0,17523 3.000
F2772CT-ND 0805L050WR Littelfuse Inc. Cut Tape (CT) ? 0
0,47000 1
F2772DKR-ND 0805L050WR Littelfuse Inc. Digi-Reel® ? 0
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000

10:20:27 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,79228 2.376,84
6.000 0,76181 4.570,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback