Add To Favorites
Product Overview
Digi-Key Part Number 0603SFF500F/32-2CT-ND
Quantity Available 22.917
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFF500F/32-2

Description FUSE BOARD MOUNT 5A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.7
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance 0.014 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1402CT-ND 0467005.NR Littelfuse Inc. Cut Tape (CT) ? 43 - Immediate
1,13000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0603SFF500F/32-2CT
0603SFF500F/32CT
0603SFF500F/32CT-ND

14:54:58 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
5 1,10000 5,50
10 1,03000 10,30
50 0,85220 42,61
100 0,71030 71,03
250 0,69252 173,13
500 0,58598 292,99
1.000 0,51494 514,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFF500F/32-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,43585
  • Digi-Reel® ? : 0603SFF500F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback