Add To Favorites
Product Overview
Digi-Key Part Number F6263CT-ND
Quantity Available 35.079
Can ship immediately
Manufacturer

Manufacturer Part Number

0603L004YR

Description PTC 24V POLYFUSE SMT 0603 .035A
Expanded Description PTC Resettable Fuse 24V 40mA Ih Surface Mount 0603 (1608 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0603L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 0603L
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 40mA
Current - Trip (It) 120mA
R Min/Max 4.000 ~ 40.00 Ohm
Time to Trip 1s
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6263CT

12:21:24 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
5 2,38800 11,94
10 2,26800 22,68
50 1,83020 91,51
100 1,55160 155,16
250 1,51180 377,95
500 1,27308 636,54
1.000 1,13384 1.133,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6263TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 1,03438
  • Digi-Reel® ? : F6263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback