Add To Favorites
Product Overview
Digi-Key Part Number F3542CT-ND
Quantity Available 1.561
Can ship immediately
Manufacturer

Manufacturer Part Number

0469008.WR

Description FUSE BOARD MOUNT 8A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 469 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 469 Series 1206 Slo-Blo® 150°C Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2332 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 469
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 8A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 60A
Melting I²t 23.72
Approvals CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.129" L x 0.064" W x 0.035" H (3.27mm x 1.63mm x 0.90mm)
DC Cold Resistance 0.017 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3542CT

17:09:32 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
5 0,76600 3,83
10 0,71600 7,16
50 0,59320 29,66
100 0,49430 49,43
250 0,48192 120,48
500 0,40778 203,89
1.000 0,35835 358,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3542TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,30892
  • Digi-Reel® ? : F3542DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback