Add To Favorites
Product Overview
Digi-Key Part Number F1166CT-ND
Quantity Available 4.628
Can ship immediately
Manufacturer

Manufacturer Part Number

045901.5UR

Description FUSE BRD MNT 1.5A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 459 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2334 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 459
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.65
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.08 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 45901.5
F1166
F1166CT

17:25:45 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
5 1,25000 6,25
10 1,16900 11,69
50 0,96700 48,35
100 0,80580 80,58
250 0,78568 196,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1166TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,60434
  • Digi-Reel® ? : F1166DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.628 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 045901.5ER-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,49843
Send Feedback