Add To Favorites
Product Overview
Digi-Key Part Number F1169CT-ND
Quantity Available 3.868
Can ship immediately
Manufacturer

Manufacturer Part Number

0459003.UR

Description FUSE BRD MNT 3A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 459 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2334 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 459
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 1.23
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.029 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 459003
F1169
F1169CT

18:21:16 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
5 1,27000 6,35
10 1,18800 11,88
50 0,98320 49,16
100 0,81930 81,93
250 0,79884 199,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1169TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,61446
  • Digi-Reel® ? : F1169DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.868 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0459003.ER-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50678
Send Feedback