Add To Favorites
Product Overview
Digi-Key Part Number F4180CT-ND
Quantity Available 1.853
Can ship immediately
Manufacturer

Manufacturer Part Number

0454007.MR

Description FUSE BRD MNT 7A 72VAC 60VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 452, 454 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 454
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 72V
Voltage Rating - DC 60V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 123.83
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.0105 Ohm
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4180CT

08:01:59 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
5 1,37800 6,89
10 1,28900 12,89
50 1,06680 53,34
100 0,88900 88,90
250 0,86672 216,68
500 0,73340 366,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4180TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,58591
  • Digi-Reel® ? : F4180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.853 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0454007.NR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,68386
Send Feedback