Add To Favorites
Product Overview
Digi-Key Part Number 1294-0453007.MR-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0453007.MR

Description FUSE BRD MNT 7A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 451,453 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 453
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 10.32
Approvals CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.009 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3140TR-ND 0453007.MR Littelfuse Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,49962 1.000
F3140CT-ND 0453007.MR Littelfuse Inc. Cut Tape (CT) ? 3.448 - Immediate
1,21000 1
F3140DKR-ND 0453007.MR Littelfuse Inc. Digi-Reel® ? 3.448 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1.000

13:00:16 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,39970 399,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback