Add To Favorites
Product Overview
Digi-Key Part Number 1294-0452.500NRL-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0452.500NRL

Description FUSE BOARD MNT 500MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 452, 454 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 452
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.024
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.7 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2598TR-ND 0452.500MRL Littelfuse Inc. Tape & Reel (TR) ? 2.000 - Immediate
0,66385 1.000
F2598CT-ND 0452.500MRL Littelfuse Inc. Cut Tape (CT) ? 2.109 - Immediate
1,58000 1
F2598DKR-ND 0452.500MRL Littelfuse Inc. Digi-Reel® ? 2.109 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000

00:29:46 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,47614 2.380,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback