Add To Favorites
Product Overview
Digi-Key Part Number F3154CT-ND
Quantity Available 4.807
Can ship immediately
Manufacturer

Manufacturer Part Number

0451.125MRL

Description FUSE BOARD MNT 125MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 451, 453 Series NANO2® Fuse
Product Training Modules Ethernet Protection
Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2332 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 451
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 125mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00286
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 1.7 Ohm
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3154CT

11:41:33 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
5 2,49200 12,46
10 2,36800 23,68
50 1,91060 95,53
100 1,61990 161,99
250 1,57836 394,59
500 1,32916 664,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3154TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,07616
  • Digi-Reel® ? : F3154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.807 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0451.125NRL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,94400
Send Feedback