Add To Favorites
Product Overview
Digi-Key Part Number F2712CT-ND
Quantity Available 7.017
Can ship immediately
Manufacturer

Manufacturer Part Number

044607.5ZRP

Description FUSE BRD MNT 7.5A 350VAC 125VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 446, 447 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Catalog Page 2335 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 446
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7.5A
Voltage Rating - AC 350V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Gull Wing
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 68
Approvals CSA, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm)
DC Cold Resistance 0.011 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F2712CT
F2768CT
F2768CT-ND

21:21:13 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
5 1,11800 5,59
10 1,04500 10,45
50 0,86480 43,24
100 0,72060 72,06
250 0,70264 175,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2712TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 6.400 - Immediate
  • Unit Price: 0,54049
  • Digi-Reel® ? : F2712DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback