Add To Favorites
Product Overview
Digi-Key Part Number 1294-0443.500DR-CHP
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0443.500DR

Description FUSE BOARD MNT 500MA 250VAC 2SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 443 Series
Featured Product 443 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 443
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.61
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2904TR-ND 0443.500DR Littelfuse Inc. Tape & Reel (TR) ? 1.500 - Immediate
0,59661 1.500
F2904CT-ND 0443.500DR Littelfuse Inc. Cut Tape (CT) ? 2.909 - Immediate
1,50000 1
F2904DKR-ND 0443.500DR Littelfuse Inc. Digi-Reel® ? 2.909 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1.500

19:49:01 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,47729 715,93
3.000 0,46024 1.380,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback