Add To Favorites
Product Overview
Digi-Key Part Number F2954CT-ND
Quantity Available 2.678
Can ship immediately
Manufacturer

Manufacturer Part Number

043803.5WR

Description FUSE BOARD MNT 3.5A 12VAC 32VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 438 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 438 Series Fuse
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2331 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 438
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.5A
Voltage Rating - AC 12V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.4752
Approvals CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance 0.0203 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F2954CT

07:09:37 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
5 1,09200 5,46
10 1,02100 10,21
50 0,84540 42,27
100 0,70450 70,45
250 0,68688 171,72
500 0,58120 290,60
1.000 0,51076 510,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2954TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43230
  • Digi-Reel® ? : F2954DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback